
The TSM4YL504KR05 is a cermet variable resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a resistance of 500kΩ with a tolerance of 10%. The resistor is RoHS compliant and packaged in tape and reel quantities of 250.
Vishay TSM4YL504KR05 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 13 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSM4YL504KR05 to view detailed technical specifications.
No datasheet is available for this part.