Vishay TSM4ZJ103KR10 technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.7inch |
| Length | 5.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TSM4 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 4.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSM4ZJ103KR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
