Vishay TSOP2140 technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 850uA |
| Viewing Angle | 45° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP2140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
