The TSOP2233 optical sensor module is a through-hole mounted device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates on a supply voltage of up to 5.5V and has a power dissipation of 10mW. The module is RoHS compliant and available in a package quantity of 2160 units per rail/Tube packaging. It is designed for general use and not radiation hardened.
Vishay TSOP2233 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 850uA |
| Viewing Angle | 45° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP2233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.