
38kHz IR Remote Receiver for through-hole PCB mounting. Features a 45° viewing angle and 45m sensing distance. Operates with a supply voltage range of 2.5V to 5.5V and a maximum power dissipation of 10mW. Forward current is 3mA, with an output current of 5mA. This lead-free component is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Vishay TSOP31238 technical specifications.
| Forward Current | 3mA |
| Frequency | 36kHz |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole, PCB |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 450uA |
| Viewing Angle | 45° |
| Wavelength | 950nm |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP31238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
