Vishay TSOP34738 technical specifications.
| Package/Case | Module |
| Mount | Through Hole |
| Operating Supply Current | 450uA |
| Orientation | Side View |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Sensing Distance | 45m |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TSOP34738 to view detailed technical specifications.
No datasheet is available for this part.