The TSOP34838DA1 is a side-view optical sensor from Vishay with a sensing distance of 30 meters. It operates within a temperature range of -25°C to 85°C and is available in tape and reel packaging. This sensor is designed for through-hole mounting and has a low operating supply current of 350 microamperes at a maximum supply voltage of 5.5 volts.
Vishay TSOP34838DA1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensing Distance | 30m |
| Series | TSOP348 |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP34838DA1 to view detailed technical specifications.
No datasheet is available for this part.