Vishay TSOP34840SS1PS21 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Power Dissipation | 30mW |
| RoHS Compliant | Yes |
| Sensing Distance | 30m |
| Series | TSOP348 |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP34840SS1PS21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.