Vishay TSOP35256TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.2 |
| Package Width (mm) | 5.3 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Transmission Distance | 45m |
| Viewing Orientation | 100° |
| Output Current | 5mA |
| Subcarrier Frequency | 56kHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Supply Current | 0.45mA |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay TSOP35256TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.