
38kHz IR Remote Receiver, 3-pin through-hole component with a 45° viewing angle and 45m sensing distance. Operates from 2.7V to 5.5V supply voltage, drawing a maximum of 950uA supply current. Features a 5mA output current and 10mW power dissipation, with a maximum operating temperature of 85°C. Packaged in a TSOP case with dimensions of 6mm (L) x 5.6mm (W) x 6.95mm (H). RoHS compliant and lead-free.
Vishay TSOP4138 technical specifications.
| Package/Case | TSOP |
| Height | 6.95mm |
| Lead Free | Lead Free |
| Lead Length | 23.6mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 950uA |
| Viewing Angle | 45° |
| DC Rated Voltage | 5.5V |
| Wavelength | 950nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP4138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
