
Through-hole mounted IR remote receiver with a 40kHz carrier frequency, offering a 45° viewing angle and a sensing distance of up to 45 meters. Features a 2.5V to 5.5V operating voltage range and a low operating supply current of 700µA. This component is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Vishay TSOP4840 technical specifications.
| Package/Case | TSOP |
| Forward Current | 5mA |
| Height | 6.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 850uA |
| Viewing Angle | 45° |
| Wavelength | 950nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP4840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
