Vishay TSOP6236TR technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Frequency | 36kHz |
| Operating Supply Current | 700uA |
| Output Current | 5mA |
| Package Quantity | 2160 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensing Distance | 40m |
| Supply Current | 950uA |
| Viewing Angle | 50° |
| Wavelength | 950nm |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TSOP6236TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
