
Surface mount IR remote receiver operating at 38kHz with a 50° viewing angle and 40m sensing distance. Features a 4-pin SMD package, 2.7V to 5.5V supply voltage range, and 700µA operating supply current. Maximum power dissipation is 50mW, with an operating temperature range of -25°C to 85°C. Wavelength sensitivity is 950nm.
Vishay TSOP6238TT technical specifications.
| Package/Case | SMD/SMT |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Orientation | Top View |
| Output Current | 5mA |
| Package Quantity | 2160 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Distance | 40m |
| Supply Current | 850uA |
| Viewing Angle | 50° |
| DC Rated Voltage | 5V |
| Wavelength | 950nm |
| Width | 5.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TSOP6238TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
