Vishay TSP603R1003B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Package Length | 14.81 |
| Tolerance | 0.1 |
| Package Width | 2.41 |
| Package Height | 4.75 |
| Manufacturer Series | TSP |
| Series | TSP |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay TSP603R1003B to view detailed technical specifications.
No datasheet is available for this part.