Vishay TSSP58P38TR technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Sensing Distance | 40m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSSP58P38TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.