Vishay TVA1190 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.