Vishay TVA1208-E3 technical specifications.
| Capacitance | 250uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Aluminium |
| Height | 23.8mm |
| Length | 0.937inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 470 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TVA ATOM® |
| Termination | Through Hole |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1208-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.