Vishay TVA1208.5 technical specifications.
| Capacitance | 300uF |
| Package/Case | Axial |
| Diameter | 9.53mm |
| Dielectric Material | Aluminium |
| Height | 23.8mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Package Quantity | 470 |
| Packaging | Bulk |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1208.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.