Vishay TVA1214.5 technical specifications.
| Capacitance | 5mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 28.575mm |
| Dielectric Material | Aluminium |
| Height | 66.675mm |
| Length | 66.675mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 85 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1214.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.