Vishay TVA1229 technical specifications.
| Capacitance | 5.5mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Length | 85.725mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 85 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TVA1229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.