Cap Aluminum Lytic 1uF 50V (6.35 X 12.7mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 6.35mm |
| Dielectric Material | Aluminium |
| Height | 12.7mm |
| Length | 0.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 570 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |