Cap Aluminum Lytic 1uF 50V (6.35 X 12.7mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.35mm |
| Dielectric Material | Aluminium |
| Height | 12.7mm |
| Lead Diameter | 18mm |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 520 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |