Vishay TVA1309.4 technical specifications.
| Capacitance | 75uF |
| Package/Case | Axial |
| Diameter | 9.525mm |
| Length | 0.812inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1309.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.