Vishay TVA1318.2 technical specifications.
| Capacitance | 2mF |
| Package/Case | Axial |
| Diameter | 28.575mm |
| Dielectric Material | Aluminium |
| Height | 53.975mm |
| Length | 2.125inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TVA1318.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.