Vishay TVA1346 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 11.1mm |
| Dielectric Material | Aluminium |
| Height | 38.1mm |
| Length | 1.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.