
The TVA1400 is a 1uF aluminum electrolytic capacitor with a voltage rating of 150V. It features an axial package with a diameter of 6.35mm and a height of 12.7mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The TVA1400 is not RoHS compliant.
Vishay TVA1400 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 6.35mm |
| Dielectric Material | Aluminium |
| Height | 12.7mm |
| Length | 0.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 570 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1400 to view detailed technical specifications.
No datasheet is available for this part.
