The TVA1400-E3 is a 150V aluminum electrolytic capacitor with a capacitance of 1uF. It features an axial package with a diameter of 6.35mm and a height of 12.7mm. The capacitor is constructed with an aluminum dielectric material and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is RoHS compliant and available in bulk packaging with a package quantity of 520.
Vishay TVA1400-E3 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.35mm |
| Dielectric Material | Aluminium |
| Height | 12.7mm |
| Lead Diameter | 18mm |
| Length | 0.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Package Quantity | 520 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TVA ATOM® |
| Termination | Through Hole |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1400-E3 to view detailed technical specifications.
No datasheet is available for this part.