The TVA1406 is a 10uF aluminium electrolytic capacitor with a voltage rating of 150V. It features an axial package with a diameter of 9.525mm and a height of 20.625mm. The capacitor operates within a temperature range of -20°C to 85°C. It is available in bulk packaging with a quantity of 510 units per package. The TVA1406 is not RoHS compliant.
Vishay TVA1406 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 9.525mm |
| Dielectric Material | Aluminium |
| Height | 20.625mm |
| Length | 0.812inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1406 to view detailed technical specifications.
No datasheet is available for this part.