
The TVA1414 is a 150V aluminum electrolytic capacitor with a capacitance of 50uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The capacitor is packaged in bulk with 350 units per package and features an axial termination. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 50uF |
| Package/Case | Axial |
| Diameter | 11.125mm |
| Dielectric Material | Aluminium |
| Height | 38.1mm |
| Length | 1.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |