Cap Aluminum Lytic 50uF 150V (11.125 X 38.1mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TVA1414-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 50uF |
| Package/Case | Axial |
| Diameter | 11.125mm |
| Dielectric Material | Aluminium |
| Height | 38.1mm |
| Length | 1.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Package Quantity | 315 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1414-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.