Vishay TVA1425-E3 technical specifications.
| Capacitance | 300uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1425-E3 to view detailed technical specifications.
No datasheet is available for this part.