Vishay TVA1434-E3 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Series | TVA |
| Termination | Axial |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1434-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.