Vishay TVA1441 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Length | 0.937inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 470 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TVA1441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.