This 200V aluminum electrolytic capacitor has a capacitance of 100uF and is packaged in an axial configuration for through hole mounting. It operates over a temperature range of -20°C to 85°C. The TVA1445 is a standard product from Vishay's TVA ATOM series, available in bulk packaging with 100 units per package.
Vishay TVA1445 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Length | 2.125inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TVA1445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.