Vishay TVA1503 technical specifications.
| Capacitance | 8uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.