Vishay TVA1504-E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 9.53mm |
| Dielectric Material | Aluminium |
| Height | 31.8mm |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Package Quantity | 410 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TVA ATOM® |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1504-E3 to view detailed technical specifications.
No datasheet is available for this part.