
Vishay TVA1540 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 7.92mm |
| Height | 17.5mm |
| Length | 0.687inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1540 to view detailed technical specifications.
No datasheet is available for this part.
