Vishay TVA1622-E3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Length | 67mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | TVA ATOM® |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1622-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.