Vishay TVA1701E technical specifications.
| Capacitance | 2uF |
| Package/Case | Aluminum |
| Diameter | 9.525mm |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Package Quantity | 380 |
| Packaging | Bulk |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1701E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.