Vishay TVA1705-E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 15.875mm |
| Dielectric Material | Aluminium |
| Height | 44.5mm |
| Length | 44.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Package Quantity | 210 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1705-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.