
Vishay TVA1706 technical specifications.
| Capacitance | 12uF |
| Package/Case | Axial |
| Diameter | 15.875mm |
| Dielectric Material | Aluminium |
| Height | 44.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1706 to view detailed technical specifications.
No datasheet is available for this part.