The TVA1706-E3 is an aluminum electrolytic capacitor with a capacitance of 12uF and a voltage rating of 450V. It features an axial package with a diameter of 15.875mm and a height of 44.45mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The TVA1706-E3 is RoHS compliant and part of the TVA ATOM series.
Vishay TVA1706-E3 technical specifications.
| Capacitance | 12uF |
| Package/Case | Axial |
| Diameter | 15.875mm |
| Dielectric Material | Aluminium |
| Height | 44.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TVA ATOM® |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1706-E3 to view detailed technical specifications.
No datasheet is available for this part.