Vishay TVA1711 technical specifications.
| Capacitance | 30uF |
| Package/Case | Axial |
| Diameter | 22.225mm |
| Dielectric Material | Aluminium |
| Height | 47.6mm |
| Lead Free | Lead Free |
| Length | 1.875inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 95 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.