The TVA1713 is an aluminum electrolytic capacitor with a capacitance of 50uF and a tolerance of 20%. It has a voltage rating of 450V and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is not RoHS compliant.
Vishay TVA1713 technical specifications.
| Capacitance | 50uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 28.575mm |
| Dielectric Material | Aluminium |
| Height | 53.975mm |
| Length | 53.975mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1713 to view detailed technical specifications.
No datasheet is available for this part.