The TVA1713-E3 is an aluminum electrolytic capacitor with a capacitance of 50uF and a voltage rating of 450V. It features an axial leaded package with a diameter of 28.6mm and a height of 54mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The TVA1713-E3 is RoHS compliant and is available in a bulk packaging with 80 pieces per package.
Vishay TVA1713-E3 technical specifications.
| Capacitance | 50uF |
| Package/Case | Axial |
| Diameter | 28.6mm |
| Dielectric Material | Aluminium |
| Height | 54mm |
| Length | 2.125inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TVA ATOM® |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1713-E3 to view detailed technical specifications.
No datasheet is available for this part.