
Vishay TVA1716 technical specifications.
| Capacitance | 80uF |
| Package/Case | Axial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Height | 66.7mm |
| Length | 2.625inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 85 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1716 to view detailed technical specifications.
No datasheet is available for this part.