The TVA1716-E3 is an 80uF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for use in applications where a high capacitance value is required. The capacitor is constructed with an axial design and has a diameter of 25.4mm and a length of 66.68mm. It is terminated in a through-hole configuration and is suitable for use in PCB mounting applications. The TVA1716-E3 is compliant with RoHS regulations.
Vishay TVA1716-E3 technical specifications.
| Capacitance | 80uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Lead Diameter | 20mm |
| Length | 66.68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Series | TVA |
| Termination | Through Hole |
| Voltage | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1716-E3 to view detailed technical specifications.
No datasheet is available for this part.