Vishay TVA1718 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 31.8mm |
| Dielectric Material | Aluminium |
| Height | 79.4mm |
| Length | 79.375mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 3.125inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TVA1718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.