Vishay TVA1963 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Height | 73.025mm |
| Length | 2.874inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TVA1963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.