Vishay TVA1966-E3 technical specifications.
| Capacitance | 20uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Height | 98.425mm |
| Lead Diameter | 20mm |
| Length | 3.875inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1966-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.